VCC LED Indicator, Green Panel Mount Indicator 6091M Series, 9.65 mm, Wire Lead Termination

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.33

(exc. VAT)

€13.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.33
10 - 19€10.86
20 +€10.18

*price indicative

RS Stock No.:
891-3935
Mfr. Part No.:
6091M5-12V
Manufacturer:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Product Type

Panel Mount Indicator

Sub Type

LED Indicator

Terminal Type

Wire Lead

LED Colour

Green

Mount Hole Size

9.65 mm

Input Voltage Type

AC

Length

50.3mm

Standards/Approvals

RoHS

Series

6091M

VCC 601xM Series Oil Tight Panel Mount Indicators


VCC 601xM series non-relampable panel mount LED indicators feature a built-in resistor to provide optimal LED performance. These indicators are push fit mounted into a 9.65 mm panel cut out, and supplied with 120 mm insulated wire leads. The 601xM series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.

Super bright LED

Wire leads

Polished stainless steel bezel

Built-in resistor

Low current

VCC LED & Neon Panel Mount Indicators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy