Bulgin Indicator, Green Panel Mount LED Indicator DX Series Series, 6 mm, Wire Lead Termination, IP67 24V

Image representative of range

Subtotal (1 unit)*

€5.83

(exc. VAT)

€7.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.83

*price indicative

RS Stock No.:
862-121
Mfr. Part No.:
DX06WG024B
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Lens Colour

Green

Product Type

Panel Mount LED Indicator

Number of LEDs

1

Sub Type

Indicator

LED Colour

Green

Terminal Type

Wire Lead

IP Rating

IP67

Mount Hole Size

6 mm

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Standards/Approvals

ROHS

Length

200mm

Series

DX Series

COO (Country of Origin):
CN
The Bulgin indicator is a robust 6mm vandal-resistant solution designed for reliable visibility in demanding environments. This product excels in offering a clear Visual signal, utilising enhanced durability for longevity and optimal performance.

6mm diameter provides a Compact fit for various applications

Vandal resistant design ensures reliability in high-security settings

Illumination colour in green enhances visibility

Dielectric withstanding voltage rating of 1500V promotes safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy