Wiha 47220 Electrical Installation Tester, RCD Test Test Type
- RS Stock No.:
- 857-469
- Mfr. Part No.:
- 47220
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€1,699.46
(exc. VAT)
€2,090.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,699.46 |
*price indicative
- RS Stock No.:
- 857-469
- Mfr. Part No.:
- 47220
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Electrical Installation Tester | |
| Tester Type | PAT Tester | |
| Test Type | RCD Test | |
| Testing Method | Automatic | |
| Download | Yes | |
| Model Number | 47220 | |
| Power Source | Battery, Mains | |
| Plug Type | Schuko | |
| Battery Type | AA x 6 | |
| Height | 190mm | |
| Length | 457mm | |
| Width | 367mm | |
| Standards/Approvals | DIN EN 50699 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Electrical Installation Tester | ||
Tester Type PAT Tester | ||
Test Type RCD Test | ||
Testing Method Automatic | ||
Download Yes | ||
Model Number 47220 | ||
Power Source Battery, Mains | ||
Plug Type Schuko | ||
Battery Type AA x 6 | ||
Height 190mm | ||
Length 457mm | ||
Width 367mm | ||
Standards/Approvals DIN EN 50699 | ||
- COO (Country of Origin):
- CN
The Wiha device tester set offers comprehensive testing solutions for mobile equipment, ensuring quick and secure evaluations according to relevant standards, all packaged conveniently within a sturdy case for easy transport.
Enables quick testing of mobile appliances in accordance with DIN VDE 0701/0702 and DGUV-V3
Includes various tools like a measuring device, test probes, and screwdrivers, enhancing versatility
Features Compact design for use in confined spaces and optional battery operation for flexibility
Related links
- Wiha 47222 Electrical Installation Tester, RCD Test Test Type
- Wiha 47221 Electrical Installation Tester, RCD Test Test Type
- Wiha 47223 Electrical Installation Tester, RCD Test Test Type
- RS PRO Digital RCD Tester RCD Test Current 500 mA
- RS PRO Digital RCD Tester RCD Test Current 500 mA, UKAS
- RS PRO Digital RCD Tester RCD Test Current 500 mA, RSCAL
- Megger RCDT320-EN-BS RCD Tester RCD Test Type DC, RCD Test Current 1000 mA CAT
- Megger RCDT320-FR RCD Tester RCD Test Type DC, RCD Test Current 1000 mA CAT
