Wiha 47223 Electrical Installation Tester, RCD Test Test Type
- RS Stock No.:
- 857-472
- Mfr. Part No.:
- 47223
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€1,280.90
(exc. VAT)
€1,575.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,280.90 |
*price indicative
- RS Stock No.:
- 857-472
- Mfr. Part No.:
- 47223
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Electrical Installation Tester | |
| Tester Type | PAT Tester | |
| Test Type | RCD Test | |
| Testing Method | Automatic | |
| Download | Yes | |
| Plug Type | UK | |
| Power Source | Battery, Mains | |
| Model Number | 47223 | |
| Battery Type | AA x 6 | |
| Length | 320mm | |
| Height | 210mm | |
| Width | 150mm | |
| Standards/Approvals | DIN EN 50678 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Electrical Installation Tester | ||
Tester Type PAT Tester | ||
Test Type RCD Test | ||
Testing Method Automatic | ||
Download Yes | ||
Plug Type UK | ||
Power Source Battery, Mains | ||
Model Number 47223 | ||
Battery Type AA x 6 | ||
Length 320mm | ||
Height 210mm | ||
Width 150mm | ||
Standards/Approvals DIN EN 50678 | ||
- COO (Country of Origin):
- CN
The Wiha device tester is designed for the quick and secure testing of mobile equipment according to stringent safety standards, making it an essential tool for professional electricians.
Revolutionises testing with 50% time savings when documenting via the Sparkify app
Compact design allows use in confined spaces and operation on mains or battery
Intelligent display illumination clearly categorises measuring values as good or bad
Includes all relevant tests and is easily transportable thanks to a clever bag design
Related links
- Wiha 47222 Electrical Installation Tester, RCD Test Test Type
- Wiha 47221 Electrical Installation Tester, RCD Test Test Type
- Wiha 47220 Electrical Installation Tester, RCD Test Test Type
- RS PRO Digital RCD Tester RCD Test Current 500 mA
- RS PRO Digital RCD Tester RCD Test Current 500 mA, UKAS
- RS PRO Digital RCD Tester RCD Test Current 500 mA, RSCAL
- Megger RCDT320-EN-BS RCD Tester RCD Test Type DC, RCD Test Current 1000 mA CAT
- Megger RCDT320-FR RCD Tester RCD Test Type DC, RCD Test Current 1000 mA CAT
