Wiha 47222 Electrical Installation Tester, RCD Test Test Type
- RS Stock No.:
- 857-471
- Mfr. Part No.:
- 47222
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€1,280.90
(exc. VAT)
€1,575.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,280.90 |
*price indicative
- RS Stock No.:
- 857-471
- Mfr. Part No.:
- 47222
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Tester Type | PAT Tester | |
| Product Type | Electrical Installation Tester | |
| Test Type | RCD Test | |
| Testing Method | Automatic | |
| Download | Yes | |
| Power Source | Battery, Mains | |
| Model Number | 47222 | |
| Plug Type | Schuko | |
| Battery Type | AA x 6 | |
| Standards/Approvals | DIN EN 50678 | |
| Width | 150mm | |
| Length | 320mm | |
| Height | 210mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Tester Type PAT Tester | ||
Product Type Electrical Installation Tester | ||
Test Type RCD Test | ||
Testing Method Automatic | ||
Download Yes | ||
Power Source Battery, Mains | ||
Model Number 47222 | ||
Plug Type Schuko | ||
Battery Type AA x 6 | ||
Standards/Approvals DIN EN 50678 | ||
Width 150mm | ||
Length 320mm | ||
Height 210mm | ||
- COO (Country of Origin):
- CN
The Wiha device tester is designed for the quick and secure testing of mobile equipment according to established standards, making it an essential tool for professional electricians in various settings.
Revolutionary testing process with significant time savings during documentations
Compact design enables use in confined spaces and is powered by mains or battery
Intelligent display illumination provides clear measuring values with good/bad categorization
Integrated AI image recognition streamlines the capture of device information
Cleverly designed carrying bag facilitates easy transport and organised storage
Related links
- Wiha 47221 Electrical Installation Tester, RCD Test Test Type
- Wiha 47220 Electrical Installation Tester, RCD Test Test Type
- Wiha 47223 Electrical Installation Tester, RCD Test Test Type
- RS PRO Digital RCD Tester RCD Test Current 500 mA
- RS PRO Digital RCD Tester RCD Test Current 500 mA, UKAS
- RS PRO Digital RCD Tester RCD Test Current 500 mA, RSCAL
- Megger RCDT320-EN-BS RCD Tester RCD Test Type DC, RCD Test Current 1000 mA CAT
- Megger RCDT320-FR RCD Tester RCD Test Type DC, RCD Test Current 1000 mA CAT
