RS PRO Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-063
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€1.16
(exc. VAT)
€1.43
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €1.16 | €0.232 |
| 5 - 9 | €1.07 | €0.214 |
| 10 + | €0.97 | €0.194 |
*price indicative
- RS Stock No.:
- 147-063
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO 2.0mm Header Top Entry, 4 Way
This PCB header is designed for high-density wire-to-board connections, offering a reliable and cost-effective solution. With a 2.0mm pitch, it is ideal for compact applications requiring efficient space utilisation.
Features and Benefits
2.0mm pitch: Ensures compact design for high-density applications
Voltage Rating: 100V: Suitable for various low-voltage applications
Current Rating: 2.0A: Supports moderate current flow
Low Mating Force: Facilitates easy and secure connections
Reliable contact: Provides consistent electrical performance
4 Way TOP Entry: Allows straightforward installation and connectivity
Applications
This PCB header is typically used in consumer electronics, telecommunications, and industrial control systems where space-saving and reliable connections are essential.
Additional Information
Contact Material: Brass, ensuring durability and conductivity
Contact Plating: Tin Plated for corrosion resistance
Mounting Type: Through Hole Mount for secure attachment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Through Hole PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Sherlock Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Mini50 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
