Molex Mini50 Series Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.75

(exc. VAT)

€13.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€2.15€10.75
25 - 45€1.918€9.59
50 - 95€1.516€7.58
100 - 245€1.20€6.00
250 +€1.142€5.71

*price indicative

RS Stock No.:
179-0651
Mfr. Part No.:
34792-0041
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini50

Product Type

PCB Header

Pitch

2mm

Current

4A

Housing Material

Polyester Alloy

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Male

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
CN
Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option B, Gray, Tray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy