RS PRO Straight Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€3.18

(exc. VAT)

€3.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 398 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€3.18€0.636
5 - 9€2.93€0.586
10 +€2.64€0.528

*price indicative

RS Stock No.:
147-094
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

2mm

Standards/Approvals

REACH, RoHS Compliant

Voltage

100V

COO (Country of Origin):
CN

RS PRO 2.0mm Pitch SMT Top Entry Shrouded Header, 4 Way


This RS PRO PCB Header is designed for high-density connections of internal wires to printed circuit boards. It offers a compact and reliable solution for various electronic applications, ensuring efficient connectivity with a low-cost advantage.

Features and Benefits


2.0mm pitch: Ensures precise and compact connections

Voltage rating of 100V: Suitable for a range of electronic applications

Current rating of 2.0A: Supports adequate current flow for most devices

Low mating force: Facilitates easy and secure connections

Reliable contact: Ensures consistent performance and durability

4 Way TOP Entry: Provides straightforward installation and connectivity

Applications


Ideal for use in consumer electronics, telecommunications, and industrial control systems where reliable PCB connections are essential.

Additional Information


Contact material is brass with tin plating for enhanced conductivity and corrosion resistance. The connector is shrouded for added protection and features a surface mount termination method for easy installation.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy