RS PRO Straight Surface PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-105
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€2.81
(exc. VAT)
€3.46
(inc. VAT)
In Stock
- 737 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €2.81 | €0.562 |
| 5 - 9 | €2.60 | €0.52 |
| 10 + | €2.32 | €0.464 |
*price indicative
- RS Stock No.:
- 147-105
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
RS PRO 1.25mm Header Top Entry 4 Way
This RS PRO PCB Header is designed for efficient wire-to-board connections with a 1.25mm pitch. Ideal for use in PDP, LCD, or other small electronic equipment, it features a secure locking structure to ensure reliable connectivity. The shrouded header design includes fork-shaped contacts supported by grooves to prevent deformation, enhancing durability and performance.
Features and Benefits
1.25 mm pitch: Ensures compact and efficient connections
Voltage Rating: 50V: Suitable for low voltage applications
Current Rating: 1.0A: Supports adequate current flow for small devices
Low Mating Force: Facilitates easy and secure connections
Reliable contact: Provides consistent electrical performance
4 Way Top Entry PCB Header: Offers flexibility in design and application
Applications
Commonly used in small electronic devices such as PDPs and LCDs, this PCB header is suitable for any application requiring compact and reliable wire-to-board connections.
Additional Information
Contact Material: Brass
Contact Plating: Tin Plated
Mounting Type: Surface Mount
Termination Method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1 mm Pitch Shrouded
- HARWIN M30 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
