RS PRO Straight Surface PCB Header, 4 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-157
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€5.74
(exc. VAT)
€7.06
(inc. VAT)
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €5.74 | €0.574 |
| 5 - 9 | €5.27 | €0.527 |
| 10 + | €4.78 | €0.478 |
*price indicative
- RS Stock No.:
- 147-157
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 700μm | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 700μm | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
RS PRO 1mm Pitch 4 Way Top Entry SMT Header
This SMT Header is designed for compact and versatile wire-to-board interconnections, ideal for applications where board space is limited. Featuring a 1mm pitch and top entry design, it provides reliable mechanical support with solder tabs and polarising guides for secure insertion.
Features and Benefits
1 mm pitch: Ensures compact design and efficient use of space
Voltage Rating: 50V: Suitable for low voltage applications
Current Rating: 1.0A: Supports moderate current flow
Low Mating Force: Facilitates easy connection and disconnection
Low Profile: Saves space on the PCB
2 Way Top Entry SMT Header: Allows for straightforward installation and maintenance
Applications
This SMT Header is typically used in consumer electronics, telecommunications, and other industries where compact and reliable wire-to-board connections are essential.
Additional Information
-
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 501940 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
