RS PRO Straight Through Hole PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€0.74

(exc. VAT)

€0.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€0.74€0.148
5 - 9€0.68€0.136
10 +€0.61€0.122

*price indicative

RS Stock No.:
147-132
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Header

Current

1A

Pitch

1.5mm

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.8mm

Standards/Approvals

REACH, RoHS Compliant

Voltage

100V

COO (Country of Origin):
CN

RS PRO 1.5mm PCB Header, Top Entry 3 Way


These RS PRO 1.5mm pitch shrouded headers are designed for top entry and through-hole mounting, providing a reliable connection for various electronic applications. Ideal for use in compact PCB designs, they ensure secure and efficient connectivity.

Features and Benefits


1.5 mm pitch: Suitable for compact PCB designs

Voltage Rating: 100V: Ensures safe operation in low voltage applications

Current Rating: 1.0A: Supports adequate current flow for small electronic devices

Low Mating Force: Facilitates easy and secure connections

Reliable contact: Ensures consistent electrical performance

3 Way Top Entry PCB Header: Offers flexibility in design and application

Applications


These PCB headers are typically used in consumer electronics, telecommunications, and industrial control systems, where reliable and compact connections are essential.

Additional Information


Contact Material: Brass, providing durability and excellent conductivity

Contact Plating: Tin Plated, enhancing corrosion resistance and solderability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy