Molex 504050 Series Right Angle Surface PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-562
- Mfr. Part No.:
- 504050-0391
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 2700 units)*
€2,586.31
(exc. VAT)
€3,181.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,586.31 | €0.958 |
*price indicative
- RS Stock No.:
- 796-562
- Mfr. Part No.:
- 504050-0391
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504050 | |
| Current | 3.5A | |
| Pitch | 1.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Black, High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Signal, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male/Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 150V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504050 | ||
Current 3.5A | ||
Pitch 1.5mm | ||
Number of Contacts 3 | ||
Housing Material Black, High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Signal, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Male/Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 150V ac | ||
- COO (Country of Origin):
- MY
The Molex Pico Lock PCB Header is a high-performance connector designed for reliable signal and wire-to-board applications, featuring a right-angle configuration and surface mount capability for optimal space utilisation.
Features gold plating for superior conductivity and corrosion resistance
Supports a maximum current of 3.5A and voltage of 150V AC/DC
Constructed from Durable high-temperature thermoplastic material
Offers a Compact 1.50mm pitch for space-efficient designs
Contains 3 loaded circuits with a right-angle orientation for easy integration
Related links
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
