JST ZH Series Right Angle Through Hole PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€0.66

(exc. VAT)

€0.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 330 unit(s) shipping from 16 November 2026
  • Plus 2,405 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€0.132€0.66
125 - 495€0.068€0.34
500 - 2495€0.058€0.29
2500 - 4995€0.052€0.26
5000 +€0.048€0.24

*price indicative

Packaging Options:
RS Stock No.:
762-0774
Mfr. Part No.:
S3B-ZR (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

ZH

Current

1A

Pitch

1.5mm

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

1.5mm

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Mating Pin Length

5.6mm

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
KR

1.5mm JST ZH Connector Series Side Entry Through Hole Shrouded Headers


These 1.5 mm pitch JST ZH Shrouded Headers are Side Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH horizontal Headers can range from 0.6 to 1.2 mm.

1.5mm Wire to Board - JST ZH Connectors


The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Note

For corresponding ZH Housings see stock number 762-0844 typical.

Approvals

UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy