RS PRO Straight Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-147
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 10 units)*
€0.95
(exc. VAT)
€1.17
(inc. VAT)
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €0.95 | €0.095 |
| 5 - 9 | €0.88 | €0.088 |
| 10 + | €0.78 | €0.078 |
*price indicative
- RS Stock No.:
- 147-147
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
RS PRO 2.5mm Pitch 2 Way 1 Row Top Entry Header
This RS PRO PCB Header is designed for reliable and efficient connections in electronic applications. With a 2.5mm pitch and a single-row, top-entry design, it ensures correct polarisation and secure mating. Ideal for compact and slim installations, it offers high reliability and easy crimping.
Features and Benefits
2.5mm pitch: Ensures precise spacing for connections
Voltage rating of 250V: Suitable for various electrical applications
Current rating of 3.0A: Supports moderate power requirements
Low mating force: Facilitates easy and secure connections
Compact and slim design: Saves space in installations
2-way top entry: Simplifies assembly and maintenance
Applicable for AWG#30-#22: Versatile wire compatibility
Applications
Commonly used in electronic devices, consumer electronics, and industrial equipment where reliable PCB connections are required.
Additional Information
Contact material: Brass with tin plating for enhanced conductivity and corrosion resistance
Mounting type: Through hole mount for secure attachment
Termination method: Solder for robust and durable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST LEX Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST EH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- WAGO MCS Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
