WAGO MCS Series Straight Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 189-6341
- Mfr. Part No.:
- 733-132
- Manufacturer:
- WAGO
Image representative of range
Subtotal (1 pack of 5 units)*
€2.78
(exc. VAT)
€3.42
(inc. VAT)
Limited stock
- Plus 10 left, shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.556 | €2.78 |
*price indicative
- RS Stock No.:
- 189-6341
- Mfr. Part No.:
- 733-132
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | MCS | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series MCS | ||
Current 4A | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Voltage 300 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
