RS PRO Straight Surface PCB Header, 3 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-155
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €5.08 | €0.508 |
| 5 - 9 | €4.67 | €0.467 |
| 10 + | €4.21 | €0.421 |
*price indicative
- RS Stock No.:
- 147-155
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 700μm | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 700μm | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
RS PRO 1mm Pitch 3 Way Top Entry SMT Header
This RS PRO SMT Header is designed for efficient wire-to-board connections in compact spaces. With a 1mm pitch, it is ideal for applications where board space is limited, providing a reliable and secure connection. The top entry design and polarising guides ensure easy and accurate insertion, making it a versatile choice for various electronic projects.
Features and Benefits
Top entry design: Allows for straightforward and secure insertion
1mm pitch: Suitable for compact and space-constrained applications
Low mating force: Ensures easy connection and disconnection
Voltage rating of 50V: Supports a range of low voltage applications
Current rating of 1.0A: Suitable for low current applications
Surface mount technology: Facilitates easy integration onto PCBs
Shrouded design: Provides additional protection and alignment
Applications
Ideal for use in consumer electronics, telecommunications, and other industries where space-saving and reliable connections are essential.
Additional Information
Contact material: Phosphor Bronze
Contact plating: Tin plated
Termination method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Straight Surface PCB Header 1 mm Pitch Shrouded
