RS PRO Straight Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 147-161
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 10 units)*
€1.36
(exc. VAT)
€1.67
(inc. VAT)
In Stock
- 399 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €1.36 | €0.136 |
| 5 - 9 | €1.25 | €0.125 |
| 10 + | €1.13 | €0.113 |
*price indicative
- RS Stock No.:
- 147-161
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250 V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 2.5mm Pitch
This RS PRO PCB Header is designed for secure and reliable connections in electronic assemblies. With a 2.5mm pitch, it is ideal for applications requiring compact and efficient board-to-board connections. The shrouded design ensures stability and alignment, making it a dependable choice for various industrial uses.
Features and Benefits
2.5mm pitch: Ensures compatibility with a wide range of PCB designs
Voltage rating of 250V: Suitable for high-voltage applications
Current rating of 3.0A: Supports moderate current loads
Low insertion force: Facilitates easy and quick assembly
Compact and slim design: Saves space on the PCB
2-way top entry: Allows straightforward connection
Locking device: Provides a secure connection and prevents accidental disconnection
Applications
This PCB header is typically used in consumer electronics, industrial control systems, and telecommunications equipment.
Additional Information
The housing is made from glass-filled PA66 nylon, which is effective against solder cracking. The header pins are rounded and reflow treated, ensuring a low insertion force.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- JST LEX Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST EH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
