Molex MicroClasp Series Straight Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 188-046
- Distrelec Article No.:
- 304-57-506
- Mfr. Part No.:
- 55932-1210
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.86
(exc. VAT)
€12.13
(inc. VAT)
In Stock
- Plus 430 unit(s) shipping from 26 October 2026
- Plus 1,600 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.986 | €9.86 |
| 50 - 190 | €0.902 | €9.02 |
| 200 - 490 | €0.823 | €8.23 |
| 500 + | €0.738 | €7.38 |
*price indicative
- RS Stock No.:
- 188-046
- Distrelec Article No.:
- 304-57-506
- Mfr. Part No.:
- 55932-1210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | MicroClasp | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series MicroClasp | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
Single Row Vertical Header with Boss
A range of 2.00mm Pitch MicroClasp™ Wire-to-Board Headers with Boss.
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The Terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a Compact 2.00mm pitch design.
2.00mm (0.079) Pitch
Inner Positive Lock
Low insertion force Terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Related links
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
