Molex 218216 Series Right Angle Surface PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 197-080
- Mfr. Part No.:
- 2182160200
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.33
(exc. VAT)
€12.71
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.33 |
| 10 - 24 | €9.49 |
| 25 + | €8.57 |
*price indicative
- RS Stock No.:
- 197-080
- Mfr. Part No.:
- 2182160200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 218216 | |
| Current | 12.5A | |
| Pitch | 3mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | High Copper Alloy | |
| Contact Plating | Matt Tin | |
| Row Pitch | 3mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 218216 | ||
Current 12.5A | ||
Pitch 3mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material High Copper Alloy | ||
Contact Plating Matt Tin | ||
Row Pitch 3mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- CN
The Molex PCB Header is a surface mount component featuring a 3.00mm pitch and a dual row design with 2 circuits. It is glow wire capable and includes solder nails for secure attachment. Constructed from high copper alloy, it has matte tin plating for both mating and termination, ensuring reliable conductivity. The header is made from liquid crystal polymer for enhanced durability and operates effectively within a temperature range of 40° to +125°C. The termination interface style is surface mount, making it suitable for various PCB applications.
Polarized to mating part
Polarized to PCB
Shrouded
Related links
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
