Molex 218216 Series Vertical Surface PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 798-928
- Mfr. Part No.:
- 218216-0220
- Manufacturer:
- Molex
Subtotal (1 reel of 200 units)*
€1,575.22
(exc. VAT)
€1,937.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,575.22 | €7.876 |
*price indicative
- RS Stock No.:
- 798-928
- Mfr. Part No.:
- 218216-0220
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 218216 | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 3mm | |
| Housing Material | Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 218216 | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 3mm | ||
Housing Material Polymer | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex PCB Header is designed for seamless electronic interconnections. Its primary function is to enable reliable connections in a Compact format, facilitating efficient circuit design.
Facilitates robust wire-to-board connections for enhanced circuit reliability
Compact design optimises space within electronic assemblies, promoting better organisation
Constructed to meet stringent industry standards for superior quality assurance
Compatible with a variety of connectors, ensuring versatility in applications
Related links
- Molex 218216 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
