Molex 203390 Series Vertical Surface PCB Header, 36 Contact(s), 600 μm Pitch, 4 Row

Subtotal (1 tape of 500 units)*

€1,155.14

(exc. VAT)

€1,420.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tape(s)
Per Tape
Per unit*
1 +€1,155.14€2.31

*price indicative

RS Stock No.:
198-546
Mfr. Part No.:
203390-0363
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

203390

Product Type

PCB Header

Current

3A

Pitch

600μm

Number of Contacts

36

Housing Material

Liquid Crystal Polymer

Number of Rows

4

Orientation

Vertical

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

600μm

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC

Voltage

50V

COO (Country of Origin):
JP
The Molex Board to Board Plug features a quad row design with a 0.175mm pitch, specifically designed for board to board applications. It comes in black resin and offers a durability of up to 30 mating cycles. The metal components are made from copper alloy with gold plating for both mating and termination. The receptacle is constructed from liquid crystal polymer, ensuring reliability in various electronic setups.

PCB retention

Temperature range from 40° to +85°C

Eu RoHS

REACH SVHC

Low halogen

Related links