Molex 201645 Series Vertical Surface PCB Header, 36 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-121
- Mfr. Part No.:
- 201645-0360
- Manufacturer:
- Molex
Subtotal (1 reel of 450 units)*
€645.64
(exc. VAT)
€794.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €645.64 | €1.435 |
*price indicative
- RS Stock No.:
- 684-121
- Mfr. Part No.:
- 201645-0360
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 201645 | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 1.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 201645 | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 1.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Molex Spot-On Wire to Board Header without Nail is engineered for seamless connections in various electronic applications. This high-quality dual-row connector features a 1.50mm pitch and accommodates up to 36 circuits ensuring reliability in signal transmission. With its robust potting capability and matte tin plating it guarantees durability and enhances performance in diverse environments. Its vertical orientation coupled with surface mount termination style makes it an ideal choice for modern circuit designs. The connector showcases exceptional electrical specifications with a maximum voltage of 100V AC/DC and current rating of 2.0A per contact making it suitable for a wide array of applications in PCB headers and receptacles.
Dual-row configuration enhances connectivity and optimises space
Natural resin colour provides a clean professional aesthetic
Matte tin plating ensures superior corrosion resistance for long-term use
Requires no special tools for assembly simplifying the installation process
Robust mechanical design allows for up to 30 mating cycles without performance degradation
Related links
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 203390 Series Vertical Surface PCB Header 0.6 mm Pitch, 4 Row
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec QTE Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
