WAGO 734 Series Angled Through Hole Header, 7 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

€341.78

(exc. VAT)

€420.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€341.78€3.418

*price indicative

RS Stock No.:
222-605
Mfr. Part No.:
734-167/108-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Current

10A

Pitch

3.5mm

Number of Contacts

7

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
PL
The Wago THT Male Header is expertly designed for reliability and ease of use in various PCB applications. Featuring an angled structure, this connector ensures secure and precise connections while providing 100% protection against mismating, allowing you to confidently integrate it into your projects. Its thoughtful design accommodates both horizontal and vertical PCB mounting, making it versatile for multiple installation scenarios.

Tin plated contacts ensure reliable conductivity and longevity

Light grey colour blends seamlessly into most PCB layouts

Solder pin arrangement allows for straightforward assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy