WAGO 734 Series Angled Through Hole Header, 12 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-416
- Mfr. Part No.:
- 734-172/108-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€479.95
(exc. VAT)
€590.34
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €479.95 | €4.80 |
*price indicative
- RS Stock No.:
- 222-416
- Mfr. Part No.:
- 734-172/108-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header connector is designed for precision and reliability, making it an essential component in various electronic applications. The connector boasts a sophisticated design with a 12 pole configuration and a pin spacing of 3.5 mm for seamless integration into your circuit boards. With a robust construction that ensures a high degree of protection against mismating, it guarantees secure and efficient connections. The inclusion of angled solder pins allows for both horizontal and vertical PCB mounting options.
Coding options available for enhanced configuration
Constructed with high quality materials for durability and longevity
Approvals meet international safety standards reinforcing reliability
Solder pin dimensions are tailored for optimal performance in electronic applications
Light grey colour provides a neutral aesthetic suitable for various devices
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
