WAGO 721 Series Straight Through Hole Header, 3 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-721
- Mfr. Part No.:
- 721-263/001-040
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€249.67
(exc. VAT)
€307.09
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €249.67 | €1.248 |
*price indicative
- RS Stock No.:
- 222-721
- Mfr. Part No.:
- 721-263/001-040
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Current | 16A | |
| Pitch | 7.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 7.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 5mm | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Current 16A | ||
Pitch 7.5mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 7.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 5mm | ||
Mating Pin Length 5mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is engineered for precision connectivity in various electronic applications. With its reliable THT solder pins, it ensures seamless integration onto PCBs while providing robust protection against mismating. Designed for flexibility, this component accommodates both horizontal and vertical mounting options, making it an ideal choice for diverse circuit designs. The connector also features specially designed coding fingers, enhancing usability and functionality within multi connection systems.
Resilient to a wide temperature range for dependable performance in diverse environments
Designed for easy installation on both horizontal and vertical PCBs
Preceding ground contact ensures circuit safety during operation
Gold plated contact surfaces available for enhanced conductivity
Components compliant with international safety standards for peace of mind
Related links
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
