WAGO 721 Series Angled Through Hole Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-208
- Mfr. Part No.:
- 721-464/001-040
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€269.06
(exc. VAT)
€330.94
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €269.06 | €1.345 |
*price indicative
- RS Stock No.:
- 223-208
- Mfr. Part No.:
- 721-464/001-040
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Current | 16A | |
| Pitch | 5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.8mm | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Current 16A | ||
Pitch 5mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.8mm | ||
Voltage 25V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header connector delivers unparalleled reliability and superior performance, ideal for a multitude of PCB applications. Featuring a unique design that protects against mismating, it enhances stability even in compact spaces. With a robust pin spacing of 5 mm and dimensions tailored for seamless integration, this connector is crafted for ease of use without compromising on quality. The thoughtful engineering ensures effective connection stability while its light grey colour conveys a modern aesthetics.
Offers variable coding capabilities for enhanced customisation
Anti rotation protection maintains connector alignment during installation
Supports a broad temperature range facilitating diverse applications
Compliant with rigorous environmental and safety standards
Lightweight design enhances ease of installation without sacrificing strength
Specialised solder pin dimensions maximise electrical performance
Related links
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
