WAGO 721 Series Angled Through Hole Header, 7 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-822
- Mfr. Part No.:
- 721-867/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€107.87
(exc. VAT)
€132.68
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €107.87 | €2.157 |
*price indicative
- RS Stock No.:
- 222-822
- Mfr. Part No.:
- 721-867/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Pitch | 7.5mm | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 7.5mm | |
| Termination Type | Through-Hole Reflow (THR) Soldering | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.8mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Pitch 7.5mm | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 7.5mm | ||
Termination Type Through-Hole Reflow (THR) Soldering | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.8mm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is engineered for optimal connection reliability in various electronic applications. This connector boasts a robust design featuring 1.2 x 1.2 mm solder pins and is expertly crafted to ensure 100% protection against mismating. With a versatile 7.5 mm pin spacing, it accommodates both horizontal and vertical PCB mounting seamlessly.
Manufactured from high quality polyamide for superior insulation
Exceeds rigorous environmental testing standards for reliability
Easy installation process maximises efficiency during assembly
Mismating protection guarantees secure and reliable connections
Low profile design optimises space efficiency on printed circuit boards
Custom configurations available to cater to specific project requirements
Related links
- WAGO 231 Series Angled PCB PCB Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
