WAGO 734 Series Angled PCB Header, 4 Contact(s), 3.81 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 223-293
- Mfr. Part No.:
- 734-432
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€156.35
(exc. VAT)
€192.31
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €156.35 | €1.564 |
*price indicative
- RS Stock No.:
- 223-293
- Mfr. Part No.:
- 734-432
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Current | 10A | |
| Pitch | 3.81mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 160 V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Current 10A | ||
Pitch 3.81mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 160 V | ||
- COO (Country of Origin):
- DE
The Wago THT Double Deck Male Header from wago presents a reliable connection solution tailored for modern PCB applications. Designed with precision, this connector features a compact configuration that optimally utilises space while ensuring secure contact. Its innovative design includes 100% protection against mismating, enhancing operational safety and efficiency. Ideal for versatile mounting options, it allows for both horizontal and vertical placements.
Manufactured from high quality polyamide for durability
Gold plated contact surfaces optimise conductivity
Includes a comprehensive approvals portfolio for various standards
Designed to facilitate straightforward PCB mounting
Lightweight construction facilitates ease of handling
Related links
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
