WAGO 734 Series Angled PCB Header, 24 Contact(s), 3.81 mm Pitch, 2 Row, Unshrouded

Subtotal (1 box of 50 units)*

€458.14

(exc. VAT)

€563.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€458.14€9.163

*price indicative

RS Stock No.:
223-316
Mfr. Part No.:
734-442
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

734

Pitch

3.81mm

Current

10A

Number of Contacts

24

Housing Material

Polyamide 66

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Connector System

MCS

Mount Type

PCB

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

3.81mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.6mm

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Double Deck Male Header epitomises precision and reliability in connection technology. Designed for seamless integration, it boasts a robust construction ideal for both horizontal and vertical PCB mounting. This component is meticulously engineered with a spacing of 3.81 mm between pins, ensuring compatibility with a variety of applications. The ingenious design protects against mismating, allowing only connectors with matching pole numbers to couple, thereby providing peace of mind in critical environments.

Flammability class V0 ensures safety in hazardous applications

Compact dimensions allow easy integration into space restricted designs

Compliant with RoHS regulations demonstrating environmental responsibility

Available in multiple pole numbers to suit diverse electrical needs

Lightweight design facilitates straightforward handling and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy