WAGO 734 Series Angled PCB Header, 16 Contact(s), 3.81 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 223-308
- Mfr. Part No.:
- 734-438
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€304.82
(exc. VAT)
€374.93
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €304.82 | €6.096 |
*price indicative
- RS Stock No.:
- 223-308
- Mfr. Part No.:
- 734-438
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.81mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.81mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Double Deck Male Header is a robust connection solution designed for seamless PCB mounting. Engineered with a meticulous focus on compatibility and safety, this connector provides outstanding protection against mismating, ensuring reliability in intricate electronic circuits. With its angled design and optimal pin spacing, it accommodates various configurations while maintaining performance integrity. The durable polyamide housing and gold plated contact surfaces ensure longevity, making it ideal for demanding applications.
Compliant with RoHS regulations reflecting a commitment to sustainability
Integration of mismating protection to prevent connection errors
Fabricated from high quality materials designed for harsh conditions
Lightweight design assists in reducing overall product weight
Available in multiple pole numbers for versatile applications
Features a compact form factor ideal for space saving designs
Related links
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
