WAGO 734 Series Angled PCB Header, 12 Contact(s), 3.81 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 223-305
- Mfr. Part No.:
- 734-436
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€459.35
(exc. VAT)
€565.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €459.35 | €4.594 |
*price indicative
- RS Stock No.:
- 223-305
- Mfr. Part No.:
- 734-436
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | MCS | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Contacts 12 | ||
Housing Material Polyamide 66 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System MCS | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Double Deck Male Header combines sophisticated design with practical application, perfect for PCB connections. With its precision solder pin arrangement and robust housing, this connector ensures high reliability and performance in demanding environments. Designed with the user in mind, it features 100% protection against mismating, allowing only compatible halves to connect effortlessly. The angled design maximises space efficiency while maintaining a secure connection.
Compatible with multiple pole configurations for flexible use
Constructed from high flammability materials for added reliability
Meets IEC/EN standards ensuring compliance with industry regulations
Variety of coding options available for tailored application needs
Rugged design suitable for extreme temperature ranges
Related links
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
