WAGO 721 Series Angled Through Hole Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-671
- Mfr. Part No.:
- 721-435/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€281.18
(exc. VAT)
€345.85
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €281.18 | €1.406 |
*price indicative
- RS Stock No.:
- 223-671
- Mfr. Part No.:
- 721-435/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Through-Hole Reflow (THR) Soldering | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | RoHS | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 5 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Termination Type Through-Hole Reflow (THR) Soldering | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals RoHS | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header epitomises precision engineering, tailored for seamless PCB integration. Its thoughtful design ensures exceptional performance in diverse applications, providing reliability and protection against mismating. Crafted with a pin spacing of 5 mm, this connector is ideal for light grey environments, offering both horizontal and vertical mounting options. With a solder pin length that enhances connectivity, this component is engineered to withstand the rigours of modern electronic demands while guaranteeing operational safety across various conditions.
Compatible with both straight and angled solder pins for flexible design
Complies with recognised international standards for electrical safety
Constructed from materials that meet the highest flammability ratings
Offers an extensive temperature range ensuring flexibility in various environments
Certified for use in marine applications enhancing its versatility
Lightweight design streamlines installation without sacrificing strength
Related links
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
