WAGO 721 Series Angled Through Hole Header, 12 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-681
- Mfr. Part No.:
- 721-442/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€341.78
(exc. VAT)
€420.39
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €341.78 | €3.418 |
*price indicative
- RS Stock No.:
- 223-681
- Mfr. Part No.:
- 721-442/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 721 | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 721 | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header presents an innovative connection solution tailored for seamless integration into PCB designs. With a unique angle and exceptional 100% protection against mismating, this connector is engineered for reliability in various applications. Its compact dimensions and effective pin spacing make it ideal for efficient space utilisation while maintaining high performance standards. This connector ensures secure and robust connections, making it perfect for both industrial and commercial electronic setups.
Constructed from durable polyamide material for long term performance
Flammability class V0 provides additional safety assurance
Light grey colour aids in product identification and aesthetics
Supports a wide temperature range for diverse operational environments
Meets various international approvals ensuring widespread compatibility
Integrated coding fingers facilitate easy assembly without errors
Designed for both horizontal and vertical mounting offering installation flexibility
Related links
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
