WAGO 721 Series Angled Through Hole Header, 10 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-680
- Mfr. Part No.:
- 721-440/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€283.61
(exc. VAT)
€348.84
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €283.61 | €2.836 |
*price indicative
- RS Stock No.:
- 223-680
- Mfr. Part No.:
- 721-440/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 721 | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.8mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 721 | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.8mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header connector combines reliability and outstanding performance in electronic applications. Designed with precision, this THT connector ensures a secure connection with its angled, 1.0 x 1.0 mm solder pins. The connector is engineered for optimal functionality with impressive electrical specifications, including a rated voltage of up to 600 V and a rated current of 12 A. Its light grey colour adds a stylish touch, while the durable construction withstands challenging environments and operational demands.
Gold plated contacts available for enhanced connectivity and longevity
Low profile design reduces the space required on PCBs
Anti rotation protection ensures reliable connections
Environmentally compliant materials meet RoHS standards
Light grey colour aids in easy identification in complex assemblies
Related links
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
