WAGO 721 Series Angled Through Hole Header, 2 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-839
- Mfr. Part No.:
- 721-832/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€179.38
(exc. VAT)
€220.64
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €179.38 | €0.897 |
*price indicative
- RS Stock No.:
- 223-839
- Mfr. Part No.:
- 721-832/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 721 | |
| Current | 10A | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 7.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | RoHS | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 721 | ||
Current 10A | ||
Pitch 7.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 7.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals RoHS | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header connector combines precision engineering with high reliability, offering a robust solution for PCB applications. Designed for versatility, it features a compact 2 pole configuration with an angled solder pin for secure mounting. This connector ensures 100% protection against mismating, making it suitable for critical electronic environments. Providing ease of installation and maintenance, it supports horizontal or vertical PCB mounting, ensuring adaptability across various applications.
Compact design that fits seamlessly into tight spaces
Easy mounting enhances installation efficiency
THT configuration allows for reliable connectivity
Resistant to harsh environmental conditions ensuring durability
Innovative coding system prevents mismating during installation
Lightweight construction facilitates effortless handling and integration
Related links
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
