WAGO 713 Series Straight Through Hole Header, 14 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-181
- Mfr. Part No.:
- 713-1407
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€234.52
(exc. VAT)
€288.46
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €234.52 | €4.69 |
*price indicative
- RS Stock No.:
- 224-181
- Mfr. Part No.:
- 713-1407
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 713 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 14 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250 V | |
| Distrelec Product Id | 304-29-982 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 713 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 14 | ||
Housing Material Polyphthalamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250 V | ||
Distrelec Product Id 304-29-982 | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is a versatile and robust connector designed to meet the demands of modern electrical applications. Engineered for flexibility, it features a straight pin configuration and is 100% protected against mismating, ensuring reliability in any setup. Its innovative design allows for modular configurations with varying pole numbers and solder pin lengths, making it suitable for diverse project requirements. Crafted with THT compatible insulation material, this connector supports lead free reflow soldering, aligning with contemporary environmental standards.
Compatible with lead free soldering processes
Designed for use in both horizontal and vertical installations
Offers custom configurations available on request
Robust construction ensures longevity and reliability
Integrates seamlessly into existing electronic systems
Complies with stringent safety and environmental standards
Optimised for ease of installation and maintenance
Related links
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
