WAGO 713 Series Straight Through Hole Header, 14 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 25 units)*

€159.08

(exc. VAT)

€195.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€159.08€6.363

*price indicative

RS Stock No.:
223-580
Mfr. Part No.:
713-1407/107-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

713

Pitch

3.5mm

Current

10A

Number of Contacts

14

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Termination Type

Through-Hole Reflow (THR) Soldering

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.8mm

Mating Pin Length

3.8mm

Standards/Approvals

RoHS

Voltage

80V

COO (Country of Origin):
PL
The Wago THT Male Header offers a versatile solution for your connection needs, featuring an ingenious design aimed at seamless integration in both horizontal and vertical applications. With its 14 poles and a pin spacing of 3.5 mm, this header ensures reliable and efficient connectivity while being entirely protected against mismating. Constructed from THT compatible insulation material, it is ideal for lead free reflow soldering.

Vertical or horizontal mounting options increase installation flexibility

Separated pin slots prevent damage and ensure touch proof safety

Easily configurable online to suit specific application needs

Robust construction accommodates lead free reflow soldering

Optimised design allows for safe operation without live load connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy