Molex 560134 Series Right Angle Surface PCB Header, 128 Contact(s), 5 mm Pitch, 6 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

€13.87

(exc. VAT)

€17.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€13.87
10 +€12.76

*price indicative

RS Stock No.:
309-046
Mfr. Part No.:
5601321282
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

560134

Product Type

PCB Header

Pitch

5mm

Number of Contacts

128

Number of Rows

6

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Row Pitch

5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex Compactus PCB header with 2.40mm, 3.00mm, and 5.00mm pitch options, featuring 128 circuits in a right angle configuration. The black color ensures a professional appearance, making it ideal for secure, reliable connections in a wide range of industrial and commercial applications.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links