TE Connectivity Strada Series Right Angle PCB PCB Header, 128 Contact(s), 3.9 mm Pitch, 8 Row, Shrouded
- RS Stock No.:
- 506-964
- Distrelec Article No.:
- 304-49-741
- Mfr. Part No.:
- 2287841-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 13 units)*
€1,762.61
(exc. VAT)
€2,168.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,762.61 | €135.585 |
*price indicative
- RS Stock No.:
- 506-964
- Distrelec Article No.:
- 304-49-741
- Mfr. Part No.:
- 2287841-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Strada | |
| Product Type | PCB Header | |
| Pitch | 3.9mm | |
| Current | 400mA | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 128 | |
| Number of Rows | 8 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.9mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 4.38mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS, UL | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Strada | ||
Product Type PCB Header | ||
Pitch 3.9mm | ||
Current 400mA | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 128 | ||
Number of Rows 8 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.9mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 4.38mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS, UL | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 128 Position High Speed Backplane Connector is engineered for demanding applications that require reliable performance and exceptional data integrity. Designed with an 8-row, 8-column configuration, this connector ensures efficient PCB mounting with a right-angle orientation, making it ideal for space-constrained environments. Leveraging the innovative STRADA Whisper 3.9mm technology, it excels in high-speed data transmission, supporting data rates up to 56 Gb/s. The fully shrouded design enhances signal integrity, while its robust construction guarantees durability under varied temperature conditions. This connector is not just about connectivity; it represents a commitment to quality and performance, meeting stringent industry standards for use in advanced electronic systems.
Optimized for high-speed data applications
Robust construction ensures long-lasting durability
Right-angle PCB mount simplifies installation in tight spaces
Fully shrouded design improves protection against interference
Engineered to support significant voltage and current ratings
Related links
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Vertical PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Right Angle Through Hole PCB Socket 4 Row, 3.9 mm Pitch Press Fit
- TE Connectivity Strada Series Vertical Board PCB Header Shrouded
- TE Connectivity STRADA Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
