Molex 219637 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 309-117
- Mfr. Part No.:
- 2196372110
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €4.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.26
(exc. VAT)
€15.08
(inc. VAT)
In Stock
- Plus 163 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €12.26 | €2.452 | - |
| 5 - 9 | €11.28 | €2.256 | €4.90 |
| 10 + | €10.18 | €2.036 | €20.80 |
*price indicative
- RS Stock No.:
- 309-117
- Mfr. Part No.:
- 2196372110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 219637 | |
| Pitch | 2.5mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 219637 | ||
Pitch 2.5mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI right angle header features a 2.50mm pitch with a through hole, dual row configuration and 10 circuits. It is plated with tin for enhanced conductivity and durability, offering excellent resistance to corrosion. The natural colored header is glow wire capable, providing added safety in high temperature environments. Supplied in a tray for easy storage and handling, this header ensures reliable electrical connections and is well suited for a wide range of industrial and commercial applications requiring secure, long-lasting performance.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Draw Wires & Fish Tapes
