Molex 219637 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.00

(exc. VAT)

€7.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€6.00€3.00
10 - 24€5.51€2.755
25 +€4.98€2.49

*price indicative

RS Stock No.:
309-131
Mfr. Part No.:
2196372214
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

219637

Pitch

2.5mm

Number of Contacts

14

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

2.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex Nano-Fit BMI right angle header with a 2.50mm pitch, through hole design, and dual row configuration, featuring 14 circuits. It has 0.38μm gold plating for superior conductivity and resistance to corrosion. The natural colored header is glow wire capable, ensuring safe operation in high temperature environments, and is supplied in a tray for easy handling and storage. Ideal for secure and reliable connections in industrial and commercial applications.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy