Molex 215510 Series Right Angle Screw PCB Header, 2 Contact(s), 12.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 309-263
- Mfr. Part No.:
- 2155103031
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €27.80
View bulk pricing optionsSubtotal (1 unit)*
€34.60
(exc. VAT)
€42.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €34.60 | - |
| 10 + | €31.82 | €27.80 |
*price indicative
- RS Stock No.:
- 309-263
- Mfr. Part No.:
- 2155103031
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215510 | |
| Product Type | PCB Header | |
| Pitch | 12.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Screw | |
| Row Pitch | 12.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215510 | ||
Product Type PCB Header | ||
Pitch 12.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Screw | ||
Row Pitch 12.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex PowerWize BMI 3.40mm right angle header features a 2 circuit design with screw mount for secure installation. It is ideal for applications requiring reliable connections with a compact footprint. The header is packaged in a tray for easy handling and storage, ensuring convenience during assembly and use. This connector offers a stable and durable solution for a variety of electrical applications.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 215510 Series Right Angle Solder PCB Header 12.5 mm Pitch Unshrouded
- Molex 215510 Series Right Angle Screw PCB Header 17 mm Pitch Unshrouded
- Molex 215510 Series Right Angle Solder PCB Header 17 mm Pitch Unshrouded
- Molex 204314 Series Right Angle Screw PCB Header 1 Row, Unshrouded
- Phoenix Contact GMVSTBR 2.5/4-STF-7.62 EX Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBR 2.5/5-STF-7.62 EX Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBW 2.5/10-STF-7.62 EX Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBR 2.5/6-STF-7.62 EX Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
