Molex 215510 Series Right Angle Solder PCB Header, 2 Contact(s), 12.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 309-260
- Mfr. Part No.:
- 2155103241
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.60
(exc. VAT)
€42.56
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €34.60 |
| 10 + | €31.82 |
*price indicative
- RS Stock No.:
- 309-260
- Mfr. Part No.:
- 2155103241
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215510 | |
| Product Type | PCB Header | |
| Pitch | 12.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Solder | |
| Row Pitch | 12.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215510 | ||
Product Type PCB Header | ||
Pitch 12.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Solder | ||
Row Pitch 12.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex PowerWize BMI 3.40mm right angle header features a 2 circuit design with solder tail connections for secure and reliable integration onto printed circuit boards (PCBs). Its compact and durable construction makes it suitable for a variety of electrical applications. This header is designed for easy handling and storage, coming in a tray packaging that simplifies assembly processes. The right angle configuration is ideal for space constrained applications requiring efficient connectivity.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 215510 Series Right Angle Screw PCB Header 12.5 mm Pitch Shrouded
- Molex 215510 Series Right Angle Solder PCB Header 17 mm Pitch Unshrouded
- Molex 215510 Series Right Angle Screw PCB Header 17 mm Pitch Unshrouded
- Phoenix Contact Right Angle Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.5 mm Pitch Shrouded
- Molex 500762 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
