Molex 47272 Series Right Angle Surface Nano I/O Connector, 20 Contact(s), 500 μm Pitch, 2 Row
- RS Stock No.:
- 323-562
- Distrelec Article No.:
- 304-29-679
- Mfr. Part No.:
- 472720024
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
New product - Preorder today
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €7.13 | €1.426 |
| 5 + | €6.56 | €1.312 |
*price indicative
- RS Stock No.:
- 323-562
- Distrelec Article No.:
- 304-29-679
- Mfr. Part No.:
- 472720024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 47272 | |
| Product Type | Nano I/O Connector | |
| Pitch | 500μm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Row Pitch | 500μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 47272 | ||
Product Type Nano I/O Connector | ||
Pitch 500μm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Row Pitch 500μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex I/O Connectors 0.50mm Pitch DisplayPort Receptacle features a right-angle surface mount design with 20 circuits. It has 0.76μm gold (Au) plating, includes a cover, latch holes, Mylar, peg, and solder tab of shell It is lead-free and does not have a flange.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex DisplayPort Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex 54363 Series Right Angle Surface PCB Header 0.5 mm Pitch Unshrouded
- Molex Right Angle, Surface Female- 1 Port Type USB Type B Pluggable I/O Connector USB 2.0
- Molex Right Angle, Surface Mount Female- 1 Port Type USB Type C Pluggable I/O Connector USB 3.2 Gen 2
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1888247-2
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1367073-1
