Molex Picoflex Series Vertical Surface PCB Header, 16 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 323-594
- Distrelec Article No.:
- 304-46-430
- Mfr. Part No.:
- 908140216
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.06 | €1.212 | - |
| 5 - 9 | €5.58 | €1.116 | 7% |
| 10 + | €5.03 | €1.006 | 16% |
*price indicative
- RS Stock No.:
- 323-594
- Distrelec Article No.:
- 304-46-430
- Mfr. Part No.:
- 908140216
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Picoflex | |
| Pitch | 1.27mm | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Picoflex | ||
Pitch 1.27mm | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Row Pitch 1.27mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex PCB Headers and Receptacles Picoflex PF-50 Header with PCB pegs features a vertical standard profile and surface mount design. It is tin Sn plated with 16 circuits and comes in tape and reel packaging with a natural color.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Picoflex Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- ERNI 354078 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI 354094 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- HARWIN M55-700 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
