Molex Picoflex Series Straight Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 848-6758
- Distrelec Article No.:
- 304-57-754
- Mfr. Part No.:
- 90814-3210
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-6758
- Distrelec Article No.:
- 304-57-754
- Mfr. Part No.:
- 90814-3210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | Picoflex | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2.15mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series Picoflex | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 2.15mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole
Manufacturer Part Number Key:
90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are Ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Approvals
UL (E29179); CSA (LR19980-181)
Related links
- Molex Picoflex Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 852 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
