Molex Micro-Fit 3.0 Series Vertical Surface PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row
- RS Stock No.:
- 323-819
- Mfr. Part No.:
- 430451015
- Manufacturer:
- Molex
Subtotal (1 reel of 1400 units)*
€3,224.00
(exc. VAT)
€3,965.52
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,224.00 | €2.303 |
*price indicative
- RS Stock No.:
- 323-819
- Mfr. Part No.:
- 430451015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Row Pitch | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Row Pitch 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header features a 3.00mm pitch, dual row, and 10 circuits. It includes a PCB press-fit metal retention clip, tin plating, is glow-wire capable, and comes in black. The header is packaged in tape and reel.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch, 2 Row
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
