Molex 218335 Series Vertical Press Fit Pin Header, 1 Contact(s), 1 Row

Subtotal (1 pack of 1 unit)*

€4.83

(exc. VAT)

€5.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +€4.83

*price indicative

RS Stock No.:
323-875
Mfr. Part No.:
2183350001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

218335

Current

120A

Number of Contacts

1

Number of Rows

1

Orientation

Vertical

Mount Type

Press Fit

Contact Material

Copper Alloy

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Termination Type

Press Fit

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC

Voltage

1kV

COO (Country of Origin):
CN
The Molex SW1 6.00mm knurled press-fit locking pin comes in a bag and features a 13.50mm engagement length.

Eu RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy