Molex 204313 Series Vertical Press Fit PCB Socket, 1-Contact, 1 Row Press Fit
- RS Stock No.:
- 309-037
- Distrelec Article No.:
- 301-57-436
- Mfr. Part No.:
- 2043130010
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €15.40
View bulk pricing optionsSubtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.26 | - |
| 10 + | €17.72 | €15.40 |
*price indicative
- RS Stock No.:
- 309-037
- Distrelec Article No.:
- 301-57-436
- Mfr. Part No.:
- 2043130010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 1 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Headers and Receptacles | |
| Number of Rows | 1 | |
| Termination Type | Press Fit | |
| Mount Type | Press Fit | |
| Orientation | Vertical | |
| Series | 204313 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Product Type PCB Socket | ||
Sub Type PCB Headers and Receptacles | ||
Number of Rows 1 | ||
Termination Type Press Fit | ||
Mount Type Press Fit | ||
Orientation Vertical | ||
Series 204313 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Sentrality 8.00mm top entry knurled press fit socket assembly with +/-1.00mm self alignment capability is designed for precise, reliable connections in applications requiring secure mounting and easy installation. The self alignment feature ensures optimal placement during press fitting, improving accuracy and minimizing the risk of misalignment.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Related links
- Molex 204313 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Amphenol Communications Solutions Compact Combo Connectors Series Vertical Press Fit PCB Connector 8 Row,
- Samtec ASP Series Vertical Press Fit PCB Socket 19 Row, 1.27 mm Pitch Solder
- Molex 203263 Series Vertical Press Fit PCB Header 1 Row, Unshrouded
- Molex 227006 Series Vertical Press Fit PCB Header 1 Row, Unshrouded
- Molex 203263 Series Vertical Press Fit PCB Pin 8 mm Pitch, 1 Row
- Molex 5569 Series Vertical Press Fit PCB Header 2 mm Pitch Shrouded
