TE Connectivity 1-2834659-0 Series Right Angle Surface PCB Header, 10 Contact(s), 1.8 mm Pitch, 1 Row

Subtotal (1 reel of 400 units)*

€309.00

(exc. VAT)

€380.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€309.00€0.773

*price indicative

RS Stock No.:
327-363
Mfr. Part No.:
1-2834659-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-2834659-0

Product Type

PCB Header

Current

3A

Pitch

1.8mm

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Row Pitch

1.8mm

Minimum Operating Temperature

-40°C

Termination Type

PCB

Maximum Operating Temperature

125°C

Standards/Approvals

UL LV 214

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity DYNAMIC ULTRA HDR 10P BLK X KEY The Dynamic Ultra Connector Series from TE Connectivity (TE) is engineered as a miniature wire-to-board interconnection system. Its multiple contact points provide reliable performance even in demanding environments, such as electric vehicle (EV) powertrains, battery packs, and automotive lighting applications. Featuring a secondary locking mechanism, the Dynamic Ultra Connector Series complies with the LV 214 standard, making it suitable for specialized automotive applications. Additionally, the series offers user-friendly features designed to enhance overall product functionality and benefits. The PCB Connector Assembly Type is a PCB Mount Header with a Wire-to-Board Connector System. It is not sealable, has a right angle PCB Mount Orientation, and includes 10 positions in 1 row. The primary product color is black, with contact mating area plating material of tin over nickel.

EU RoHS Compliance Compliant

EU ELV Compliance Compliant

Reliable contact interconnection system

Retainer facilitates a secondary lock for secure Terminal assurance within the receptacle housing, ensuring high contact retention force

After mating, the lock status can be verified visually or with a Camera system, as the connector latch is positioned on the TOP

Avoids mis-mating of identical pin configurations

Black and natural color options available upon customer request

Multiple contact points

Secondary lock feature by pre-assembled retainer

Visual check possibility after lock

Two keys for error-proof connection

Black and natural color for different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy